
Hot Swap Controller IC, N-channel power driver with 2 outputs. Features a 6V to 26V supply voltage range and a maximum output voltage of 40V. Offers a maximum output current of 14A, with 3.4A per channel, and a low on-state resistance of 65mR. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 75W. Packaged in a lead-free SOIC case for surface mounting, measuring 7.6mm x 9.5mm x 3.65mm.
Stmicroelectronics VND10BSP-E technical specifications.
| Package/Case | SOIC |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 75W |
| Max Supply Current | 35uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 65mR |
| Output Current | 14A |
| Output Current per Channel | 3.4A |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND10BSP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
