
Stmicroelectronics VND10BSP13TR technical specifications.
| Load Current | 180mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 75W |
| Max Supply Current | 35uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 65mR |
| Output Current | 14A |
| Output Current per Channel | 3.4A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND10BSP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
