
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Sign in to ask questions about the Stmicroelectronics VND10BSPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND10BSPTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 75W |
| Max Supply Current | 35uA |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 65mR |
| Output Current | 14A |
| Output Current per Channel | 3.4A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND10BSPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
