
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Stmicroelectronics VND14NV04-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 74W |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND14NV04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
