
Fully autopreotected power MOSFET driver with a 40V drain-to-source breakdown voltage and 7A continuous drain current. Features a low on-resistance of 35mR and a maximum output current of 12A. This surface-mount device offers over-voltage and over-temperature fault protection, operating from -40°C to 150°C. Integrated OMNIFET II™ and VIPower™ technology in a DPAK package.
Sign in to ask questions about the Stmicroelectronics VND14NV04-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND14NV04-E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 74W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Threshold Voltage | 2.5V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND14NV04-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
