
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Stmicroelectronics VND1NV04-1-E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Fall Time | 600ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Supply Current | 100uA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | -3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND1NV04-1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
