
The OMNIFET II single channel power MOSFET is a surface mount device with a maximum drain to source breakdown voltage of 40V and continuous drain current of 3.5A. It has a maximum power dissipation of 35W and an on-state resistance of 120mR. The device is packaged in a TO-252-3 case and is lead free and RoHS compliant.
Stmicroelectronics VND3NV04-E technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 120mR |
| Lead Free | Lead Free |
| Max Output Current | 5A |
| Max Power Dissipation | 35W |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 120mR |
| Output Current | 3.5A |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND3NV04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
