
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Stmicroelectronics VND3NV04TR-E technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 120mR |
| Fall Time | 250ns |
| Lead Free | Lead Free |
| Max Output Current | 5A |
| Max Power Dissipation | 35W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 120mR |
| Output Current | 3.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND3NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
