
Dual channel high-side driver IC featuring analog current sense. Offers 2 outputs with a maximum output current of 41A and rated current up to 57A. Operates within a supply voltage range of 4.5V to 36V, with a typical operating voltage of 13V. Features low on-state resistance of 25mR and a maximum operating temperature of 150°C. Surface mountable with dimensions of 10.5mm length, 7.6mm width, and 2.4mm height. RoHS compliant.
Stmicroelectronics VND5025AK-E technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41A |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 25mR |
| On-state Resistance-Max | 25MR |
| Operating Supply Voltage | 13V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Rated Current-Max | 57A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 35us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5025AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
