
Stmicroelectronics VND5025AKTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 29A |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 25MR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 57A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5uA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5025AKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
