
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Sign in to ask questions about the Stmicroelectronics VND5025LAKTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND5025LAKTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 35000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5025LAKTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
