
Current Limit SW 2-IN 2-OUT to 24A Automotive 12-Pin PowerSSO EP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND5050AJ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| Output Current per Channel | 12A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 35us |
| Turn-On Delay Time | 25us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5050AJ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
