
Automotive 2-channel high-side current limit switch with over-voltage and over-temperature fault protection. Features a 4.5V to 36V operating voltage range and a maximum output current of 12A per channel. Surface mountable in a 12-pin PowerSSO EP package, supplied on tape and reel. Includes on/off interface control and a low 5µA maximum supply current.
Stmicroelectronics VND5050AJTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 25000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5050AJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
