
Double channel high-side driver with analog current sense, featuring 18A maximum output current and 36V maximum supply voltage. This integrated circuit offers over-voltage and over-temperature fault protection, operating from 4.5V to 36V with a typical 13V operating supply voltage. With a 50mΩ maximum on-state resistance and 20µs turn-on delay, it is designed for surface mount applications. The component operates across a -40°C to 150°C temperature range and is RoHS compliant.
Stmicroelectronics VND5050J-E technical specifications.
| Clamping Voltage-Max | 52V |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.62mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 18A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Rated Current-Max | 18A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 20000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5050J-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
