
Dual channel high-side driver for automotive applications, featuring analog current sense. Operates from 4.5V to 36V supply voltage with a typical 13V operating voltage. Delivers up to 18A maximum output current per channel, with a 50mR on-state resistance. Surface mount package with dimensions of 10.5mm length, 7.6mm width, and 2.4mm height. Extended operating temperature range from -40°C to 150°C, lead-free and RoHS compliant.
Stmicroelectronics VND5050K-E technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current | 18A |
| Output Current per Channel | 12A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 20000ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5050K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
