
Stmicroelectronics VND5160J-65-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Output Current per Channel | 3.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5160J-65-E to view detailed technical specifications.
No datasheet is available for this part.