
Double channel high-side driver for automotive applications, featuring a 5A maximum output current per channel and 160mR on-state resistance. Operates within a 4.5V to 36V supply voltage range, with a typical operating voltage of 13V. This surface mount integrated circuit offers a 5A maximum output current and operates from -40°C to 150°C. Packaged in tape and reel, this RoHS compliant component has a compact 5mm x 4mm x 1.65mm footprint.
Stmicroelectronics VND5160JTR-E technical specifications.
| Current | 5A |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 10us |
| Voltage | 36V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5160JTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
