
The VND5E004A30-E is a dual power driver IC from Stmicroelectronics, featuring a maximum output current of 15A and on-state resistance of 4mR. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is available in a RoHS compliant SOP-30 package and is suitable for surface mount applications. The IC has a maximum supply voltage of 28V and a minimum supply voltage of 4.5V, with a maximum supply current of 6mA. It is part of the VIPower series and has a turn-on delay time of 25us and a turn-off delay time of 35us.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 4mR |
| Output Current | 15A |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 35us |
| Turn-On Delay Time | 25us |
| RoHS | Compliant |
