
The VND5E012MY-E is a 36-pin PowerSSO EP lead-frame SMT current limit switch from Stmicroelectronics. It features a Power Shrink Small Outline Package with an exposed pad, gull-wing leads, and a surface mount configuration. The package measures 10.5mm in length, 7.6mm in width, and 2.4mm in height, with a seated plane height of 2.47mm and a pin pitch of 0.5mm. The device is constructed from plastic and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics VND5E012MY-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND5E012MY-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO EP |
| Package Description | Power Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.47(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VND5E012MY-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.