
The VND5E012MYTR-E is a 36-pin PowerSSO EP current limit switch from Stmicroelectronics. It features a maximum output current of 104mA and operates within a temperature range of -40 to 150°C. This surface mount device is suitable for use in a variety of applications. The switch on resistance is maximally 16 ohms. The device is packaged in a PowerSSO EP package, which measures 10.5mm in length, 7.6mm in width, and 2.4mm in height.
Stmicroelectronics VND5E012MYTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO EP |
| Package Description | Power Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.47(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 2 |
| Maximum Output Current | 104A |
| Number of Inputs | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 16(Max)mOhm |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VND5E012MYTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.