
The VND5E025BK-E is a dual power switch from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 28V and a minimum input voltage of 4.5V. The device is RoHS compliant and features a low on-state resistance of 25mR. It is available in a surface mount package and is suitable for use in a variety of applications.
Stmicroelectronics VND5E025BK-E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 25mR |
| Output Current per Channel | 43A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E025BK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
