
The VND5E050AJ-E is a dual high side driver IC from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum output current of 27A and a maximum supply current of 6mA, with a maximum supply voltage of 28V and a minimum supply voltage of 4.5V. It also offers fault protection against over voltage and over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VND5E050AJ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND5E050AJ-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 27A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 45000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E050AJ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
