Double channel high-side driver with analog current sense for automotive applications. Features over voltage and over temperature fault protection. Operates from a 4.5V to 28V supply voltage, with a typical operating supply voltage of 13V and a maximum output current of 27A per channel. Offers a low on-state resistance of 50mR. Surface mountable in tape and reel packaging, this RoHS compliant component is designed for demanding automotive environments.
Stmicroelectronics VND5E050AJTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current per Channel | 19A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 45000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E050AJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
