
BUF OR INV BASED PRPHL DRVR, PDSO24, ROHS COMPLIANT, SSOP-24
Stmicroelectronics VND5E050AK-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current | 27A |
| Output Current per Channel | 19A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 45000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E050AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
