
The VND5E050J-E is a dual driver IC from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 38A and a maximum supply current of 6mA. The IC is RoHS compliant and packaged in a 100-count rail/tube package. It operates at a maximum supply voltage of 28V and a minimum supply voltage of 4.5V, with an on-state resistance of 50mR. The turn-on delay time is 20,000ns and the turn-off delay time is 40,000ns.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 19A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Rated Current-Max | 38A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
