The VND5E050MCKTR-E is a dual high side driver IC from Stmicroelectronics, offering fault protection against over voltage and over temperature conditions. It features a maximum output current of 19A and a maximum supply voltage of 28V. The device is designed for surface mount applications and operates within a temperature range of -40°C to 150°C. The VND5E050MCKTR-E is compliant with RoHS regulations and is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND5E050MCKTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E050MCKTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
