
This dual power driver IC from STMicroelectronics features two high-current channels with an on-state resistance of 160mR. The device operates within a temperature range of -40°C to 150°C and is powered by a supply voltage between 4.5V and 28V. With a maximum output current of 10A per channel, this IC is suitable for demanding power management applications. The device is packaged in a RoHS-compliant SSO-12 package and is available in quantities of 100.
Stmicroelectronics VND5E160AJ-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 7A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 15000ns |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E160AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
