
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND5N07-1-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 18V |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5N07-1-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
