
N-channel power MOSFET driver with OMNIFET II™ and VIPower™ technology, featuring a TO-252 surface mount package. Delivers 5A continuous drain current and 70V drain-to-source breakdown voltage, with a low 200mΩ on-state resistance. Offers integrated over-voltage and over-temperature fault protection, with a 3V threshold voltage and 250ns turn-on delay. Operates from -40°C to 150°C, with a maximum output current of 3.5A and 60W power dissipation.
Stmicroelectronics VND5N07-E technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Configuration | Low Side |
| Output Current | 5A |
| Output Voltage | 55V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 250uA |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5N07-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
