
Stmicroelectronics VND600PEPTR-E technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 96W |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 36V |
| Output Current | 25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND600PEPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
