
The VND670SP-E is a dual power switch from Stmicroelectronics with a maximum operating temperature range of -40°C to 150°C. It features on-state resistance of 26mR and can handle an output current of up to 15A per channel. The device is designed for surface mount applications and is available in a package quantity of 50 units per rail/Tube packaging. The VND670SP-E is not radiation hardened.
Stmicroelectronics VND670SP-E technical specifications.
| Height | 3.65mm |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 26mR |
| Output Current per Channel | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VND670SP-E |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND670SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
