The VND7030AJTR is a dual buffer or inverter based peripheral driver IC from Stmicroelectronics. It features a supply voltage range of 4V to 28V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 16-pin SSOP package and is suitable for automotive applications. The IC is designed to provide buffering or inversion functionality in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND7030AJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND7030AJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.