The VND7030AJTR-E is a dual high side driver IC from Stmicroelectronics. It provides fault protection against over voltage and over temperature conditions. The device operates over a temperature range of -40°C to 150°C and can supply up to 40A of output current. It is designed for surface mount applications and is available in a tape and reel packaging format.
Stmicroelectronics VND7030AJTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Supply Current | 8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND7030AJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.