5A BUF OR INV BASED PRPHL DRVR, PDSO16, SO-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 12uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VND810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.