
Stmicroelectronics VND810MSP-E technical specifications.
| Height | 3.65mm |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 52W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 13V |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810MSP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
