Stmicroelectronics VND810SP technical specifications.
| Drain to Source Resistance | 320mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 52W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
