
Double channel high-side driver with 2 outputs, capable of delivering up to 3.5A per channel. Features over-voltage and over-temperature fault protection. Operates within a supply voltage range of 5.5V to 36V, with a typical operating voltage of 13V. Surface mount package with dimensions of 7.6mm length, 9.5mm width, and 3.65mm height. Maximum power dissipation is 52W, and it operates from -40°C to 150°C.
Stmicroelectronics VND810SP-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.65mm |
| Interface | On/Off |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 52W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
