
The VND830AEP-E is a dual power driver IC from Stmicroelectronics, featuring a maximum output current of 6A and a maximum supply voltage of 36V. It operates over a temperature range of -40°C to 150°C and is packaged in a 24-pin HSSOP package. The IC is RoHS compliant and part of the VIPower series. It has a maximum power dissipation of 8.3W and a supply current of 7mA.
Sign in to ask questions about the Stmicroelectronics VND830AEP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830AEP-E technical specifications.
| Height | 2.4mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 7mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830AEP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
