
DOUBLE CHANNEL HIGH SIDE DRIVER
Sign in to ask questions about the Stmicroelectronics VND830ASP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830ASP-E technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 74W |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 36V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830ASP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
