
Dual-channel, high-side peripheral driver IC with 6A continuous output current capability per channel. Features low 120mΩ drain-to-source resistance and robust fault protection including over-voltage and over-temperature. Operates from -40°C to 150°C, with a maximum power dissipation of 74W. Surface mountable in a SOP package, this component is designed for interface applications.
Sign in to ask questions about the Stmicroelectronics VND830ASP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830ASP13TR technical specifications.
| Package/Case | SOP |
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Input Current | 10mA |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Load Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 7mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830ASP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
