
The VND830E-E is a dual high-side driver IC from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 9A and a maximum power dissipation of 8.3W. The device is packaged in a SO-16 package and is designed for surface mount applications. The VND830E-E provides fault protection against over voltage and over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VND830E-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830E-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 12uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND830E-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
