
The VND830MSP13TR is a dual power driver from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 9A and a maximum power dissipation of 73.5W. The device is designed for surface mount applications and is compliant with RoHS regulations. It operates within a supply voltage range of 5.5V to 41V and has an on-state resistance of 60mR. The VND830MSP13TR is available in a package quantity of 600 units per reel.
Sign in to ask questions about the Stmicroelectronics VND830MSP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830MSP13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 73.5W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 41V |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 73.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830MSP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
