
This dual driver IC is designed for surface mount applications and operates within a temperature range of -40°C to 150°C. It can handle a maximum output current of 6A and features an on-state resistance of 60mR. The device is RoHS compliant and is packaged in a SO-10 package, available in tape and reel quantities of 600. It is suitable for use in a variety of applications, including those requiring high current and low resistance.
Sign in to ask questions about the Stmicroelectronics VND830MSPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830MSPTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 73.5W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 73.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830MSPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
