
Automotive current limit switch featuring two independent high-side drivers. Operates from a 5.5V to 36V supply voltage with a typical 13V operating voltage, delivering up to 6A output current per channel. Boasts a low 60mR on-state resistance and a maximum power dissipation of 73.5W. Designed for surface mounting in a SOIC package, with a maximum operating temperature of 150°C. Includes a 30µs turn-on and turn-off delay.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 73.5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Output Current per Channel | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 73.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| Width | 9.5mm |
| RoHS | Compliant |
