
Dual-channel, high-side peripheral driver with 6A output current per channel, capable of 9A peak output. Features 60mR on-state resistance and 120mR drain-to-source resistance. Operates from 5.5V to 36V supply voltage with a typical operating voltage of 13V. Includes over-voltage and over-temperature fault protection. Surface mountable in a SO-10 package, this RoHS compliant component offers a maximum operating temperature of 150°C.
Sign in to ask questions about the Stmicroelectronics VND830SP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND830SP13TR technical specifications.
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 7.35W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 9A |
| Output Current per Channel | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 73.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830SP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
