The VND920P is a 28-pin dual inverter driver from Stmicroelectronics, designed for use in a variety of applications. It operates over a supply voltage range of 5.5 to 36 volts and features a JEDEC package code of R-PDSO-G28. The device is available in a SOP28 package with a width of 7.5mm and a length of 17.9mm. It is suitable for use in interface IC applications, including buffer or inverter based peripheral drivers.
Stmicroelectronics VND920P technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND920P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.