
The VNH2SP30TR-E is a lead-free motor driver IC from Stmicroelectronics, operating between -55°C and 150°C. It can handle up to 30A of supply current and 41V of supply voltage. The IC is packaged in a SOP-30 package, available in quantities of 1000 on cut tape. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics VNH2SP30TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNH2SP30TR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 30A |
| Operating Supply Voltage | 41V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VNH2SP30-E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH2SP30TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
