AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
Sign in to ask questions about the Stmicroelectronics VNH3ASP30TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNH3ASP30TR-E technical specifications.
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STripFET™, VIPower™ |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH3ASP30TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
