
This dual channel motor driver from STMicroelectronics operates between -40°C and 150°C. It is available in a HSSOP SOP30 package. The device is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VNH3SP30TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNH3SP30TR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VNH3SP30-E |
| Weight | 0.070368oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH3SP30TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
