
Stmicroelectronics VNH5019A-E technical specifications.
| Package Family Name | PowerSO |
| Package/Case | PowerSO |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 17.2 |
| Package Width (mm) | 16 |
| Package Height (mm) | 2.25(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 24V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNH5019A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.